Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoUB3H3-500-TC
Newark Part No.93AK6171
Product RangeDC Brushless U Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.620 |
Price for:Each
Minimum: 30
Multiple: 1000
$588.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoUB3H3-500-TC
Newark Part No.93AK6171
Product RangeDC Brushless U Series
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth3mm
Bearing TypeVapo Bearing
Air Flow - CFM-
Noise Rating32dBA
Power Rating100mW
Rated Speed12500rpm
Power Connection Type3 Lead Wires
Current Rating37mA
IP RatingIP55
Air Flow - m3/min0.0065m³/min
Product RangeDC Brushless U Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
3V
Fan Frame Size
17mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
12500rpm
Current Rating
37mA
Air Flow - m3/min
0.0065m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
3mm
Air Flow - CFM
-
Power Rating
100mW
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
DC Brushless U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
