Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712SH-ABCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78AH8592
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 648+ | $9.990 |
Price for:Each
Minimum: 648
Multiple: 648
$6,473.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712SH-ABCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78AH8592
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial61.05CFM
Air Flow - CFM61.05CFM
Flow Rate - Metric1.729m³/min
Noise Rating50.5dBA
Power Rating7.8W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating650mA
IP Rating-
Air Flow - m3/min1.729m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Air Flow - CFM
61.05CFM
Noise Rating
50.5dBA
Rated Speed
6300rpm
Current Rating
650mA
Air Flow - m3/min
1.729m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Flow Rate - Imperial
61.05CFM
Flow Rate - Metric
1.729m³/min
Power Rating
7.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Alternatives for AFB0712SH-AB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate