Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224SHE-CR00Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78AH8656
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.980 |
| 5+ | $33.320 |
| 10+ | $29.660 |
| 25+ | $27.820 |
| 50+ | $25.980 |
| 100+ | $24.150 |
| 250+ | $23.780 |
| 5000+ | $23.300 |
Price for:Each
Minimum: 1
Multiple: 1
$36.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224SHE-CR00Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78AH8656
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial190.481CFM
Bearing TypeBall Bearing
Air Flow - CFM190.481CFM
Flow Rate - Metric5.394m³/min
Noise Rating55.5dBA
Power Rating14.88W
Rated Speed4100rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating620mA
IP Rating-
Air Flow - m3/min5.394m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
190.481CFM
Air Flow - CFM
190.481CFM
Noise Rating
55.5dBA
Rated Speed
4100rpm
Current Rating
620mA
Air Flow - m3/min
5.394m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
5.394m³/min
Power Rating
14.88W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate