2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    MC34114

                                                                                                    DC Axial Fan, Mini PC Board, Brushless Motor, 3 V, Square, 12 mm, 3 mm, Vapo Bearing, 0.21 CFM

                                                                                                    MULTICOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP MC34114
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoMC34114
                                                                                                    Newark Part No.25R6546
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$18.670
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    $18,670.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoMC34114
                                                                                                    Newark Part No.25R6546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC3V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Supply Voltage3VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size12mm
                                                                                                    External Depth3mm
                                                                                                    Bearing TypeVapo Bearing
                                                                                                    Flow Rate - Imperial0.21CFM
                                                                                                    Flow Rate - Metric5.95l/min
                                                                                                    Air Flow - CFM0.21CFM
                                                                                                    Noise Rating28.3dBA
                                                                                                    Power Rating273mW
                                                                                                    Rated Speed16500rpm
                                                                                                    Power Connection Type3 Lead Wires, Locked Rotor
                                                                                                    Current Rating97mA
                                                                                                    IP RatingIP55
                                                                                                    Air Flow - m3/min0.00595m³/min
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    3V

                                                                                                    Supply Voltage

                                                                                                    3VDC

                                                                                                    Fan Frame Size

                                                                                                    12mm

                                                                                                    Bearing Type

                                                                                                    Vapo Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    5.95l/min

                                                                                                    Noise Rating

                                                                                                    28.3dBA

                                                                                                    Rated Speed

                                                                                                    16500rpm

                                                                                                    Current Rating

                                                                                                    97mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.00595m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    3mm

                                                                                                    Flow Rate - Imperial

                                                                                                    0.21CFM

                                                                                                    Air Flow - CFM

                                                                                                    0.21CFM

                                                                                                    Power Rating

                                                                                                    273mW

                                                                                                    Power Connection Type

                                                                                                    3 Lead Wires, Locked Rotor

                                                                                                    IP Rating

                                                                                                    IP55

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product