3VDC DC Axial Fans:

4 Products Found
Find a huge range of 3VDC DC Axial Fans at Newark Electronics. We stock a wide range of DC Axial Fans, such as 12VDC, 24VDC, 48VDC & 5VDC DC Axial Fans from the worlds top manufacturers including: Multicomp
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25R6547

RoHS

Each
1+
$24.810
10+
$23.390
50+
$21.180
100+
$19.770
250+
$17.960
3V
3VDC
Square
DC
15.4mm
3mm
Vapo Bearing
0.31CFM
0.31CFM
8.75l/min
30.9dBA
117mW
14500rpm
3 Lead Wires, Locked Rotor
36mA
IP55
0.00875m³/min
25R6546

RoHS

Each
250+
$18.670
3V
3VDC
Square
DC
12mm
3mm
Vapo Bearing
0.21CFM
0.21CFM
5.95l/min
28.3dBA
273mW
16500rpm
3 Lead Wires, Locked Rotor
97mA
IP55
0.00595m³/min
25R6545

RoHS

Each
250+
$18.670
3V
3VDC
Square
DC
10mm
3mm
Vapo Bearing
0.12CFM
0.12CFM
3.43l/min
21dBA
273mW
17000rpm
3 Lead Wires, Locked Rotor
96mA
IP55
0.00343m³/min
25R6549

RoHS

Each
250+
$17.960
3V
3VDC
Square
DC
17mm
3mm
Vapo Bearing
0.217CFM
0.217CFM
6.17l/min
32.8dBA
117mW
13000rpm
3 Lead Wires, Locked Rotor
37mA
IP55
0.00617m³/min
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY