Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC34113Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R6545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $18.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$18,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34113Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25R6545
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage3VDC
Fan Frame Size10mm
External Depth3mm
Flow Rate - Imperial0.12CFM
Bearing TypeVapo Bearing
Air Flow - CFM0.12CFM
Flow Rate - Metric3.43l/min
Noise Rating21dBA
Power Rating273mW
Rated Speed17000rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating96mA
IP RatingIP55
Air Flow - m3/min0.00343m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC34113 is a 3VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic LCP frame and impeller. 32AWG red (+) and black (-) and yellow lead wire connection. Counter-clockwise direction of rotation viewed from front of fan blade and 6-pole 1-phase brushless DC motor.
- 17000RPM ±30% Speed rating
- -10 to 70°C Operating temperature range
- 0.29W Rated power
- 10.44Pa Static pressure
- Automatic restart
- Polarity protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
3V
Voltage Type
DC
Fan Frame Size
10mm
Flow Rate - Imperial
0.12CFM
Air Flow - CFM
0.12CFM
Noise Rating
21dBA
Rated Speed
17000rpm
Current Rating
96mA
Air Flow - m3/min
0.00343m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
3VDC
External Depth
3mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
3.43l/min
Power Rating
273mW
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
IP55
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate