Need more?
| Quantity | Price |
|---|---|
| 1+ | $162.730 |
| 5+ | $159.480 |
| 10+ | $156.220 |
| 25+ | $152.970 |
| 50+ | $149.710 |
| 100+ | $146.460 |
| 10000+ | $143.200 |
Product Information
Product Overview
The 6248N is a 48VDC standard or basic speed Axial Fan with ball bearing, terminal power connection and electronically commutated external rotor motor. Metal fan housing and impeller of fiber-glass reinforced plastic PA. Fully integrated commutation electronics. Electronic motor current limitation in the start-up phase when the rotor is blocked. Mounting from either face using four 4.3mm holes. Air exhaust over struts, counter-clockwise direction of rotation looking at rotor. Electrical connections via 2 flat pins of 3 x 0.5mm, housing with ground lug for screw M4 x 8 with 2-curve.
- 17W Rated power
- 72°C Maximum ambient temperature
- Protected against reverse polarity and blocking
Technical Specifications
48V
48VDC
172mm
Ball Bearing
6.824m³/min
55dBA
3400rpm
-
6.824m³/min
Lead
Circular
DC
51mm
241CFM
241CFM
17W
2 Lead Wires
IP20
6200N Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate