Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB04512HBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7178
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1008+ | $9.180 |
Price for:Each
Minimum: 1008
Multiple: 1008
$9,253.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB04512HBCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7178
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size45mm
External Depth15mm
Flow Rate - Imperial13.998CFM
Bearing TypeBall Bearing
Air Flow - CFM13.998CFM
Flow Rate - Metric0.396m³/min
Noise Rating33.5dBA
Power Rating1.68W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.396m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
45mm
Flow Rate - Imperial
13.998CFM
Air Flow - CFM
13.998CFM
Noise Rating
33.5dBA
Rated Speed
6300rpm
Current Rating
140mA
Air Flow - m3/min
0.396m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.396m³/min
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate