Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7177
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7177
Product RangeAFB Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size45mm
External Depth10mm
Flow Rate - Imperial11.8CFM
Bearing TypeBall Bearing
Air Flow - CFM11.8CFM
Flow Rate - Metric0.334m³/min
Noise Rating34.5dBA
Power Rating2.04W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.334m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
45mm
Flow Rate - Imperial
11.8CFM
Air Flow - CFM
11.8CFM
Noise Rating
34.5dBA
Rated Speed
6300rpm
Current Rating
170mA
Air Flow - m3/min
0.334m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.334m³/min
Power Rating
2.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate