Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV6248UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40Y1536
Product RangeDV6200U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $334.270 |
Price for:Each
Minimum: 32
Multiple: 32
$10,696.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV6248UCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40Y1536
Product RangeDV6200U Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size171.5mm
External Depth50.8mm
Flow Rate - Imperial317.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric8.99m³/min
Air Flow - CFM317.8CFM
Noise Rating63dBA
Power Rating40W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min8.99m³/min
Product RangeDV6200U Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
171.5mm
Flow Rate - Imperial
317.8CFM
Flow Rate - Metric
8.99m³/min
Noise Rating
63dBA
Rated Speed
4300rpm
Current Rating
-
Air Flow - m3/min
8.99m³/min
SVHC
Lead
Fan Frame Type
Circular
Supply Voltage
48VDC
External Depth
50.8mm
Bearing Type
Ball Bearing
Air Flow - CFM
317.8CFM
Power Rating
40W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
DV6200U Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate