Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224EHE-EPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0366
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 504+ | $54.030 |
Price for:Each
Minimum: 504
Multiple: 504
$27,231.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224EHE-EPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0366
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212.573CFM
Noise Rating58.5dBA
Power Rating20.4W
Rated Speed4600rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating850mA
IP RatingIP56
Air Flow - m3/min6.019m³/min
Static Pressure0.844Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58.5dBA
Rated Speed
4600rpm
Current Rating
850mA
Air Flow - m3/min
6.019m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
212.573CFM
Power Rating
20.4W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
IP56
Static Pressure
0.844Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate