Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD127-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1650
Product RangeOD127 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.330 |
| 5+ | $47.290 |
| 10+ | $46.240 |
| 25+ | $44.140 |
| 50+ | $42.050 |
| 100+ | $39.960 |
| 250+ | $37.860 |
| 5000+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$48.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1650
Product RangeOD127 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM161CFM
Noise Rating53dBA
Power Rating-
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating410mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.37Inch-H2O
Product RangeOD127 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3500rpm
Current Rating
410mA
IP Rating
IP55
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
161CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD127 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate