OD127 Series DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.380 1000+ $39.770 | 24V | Square | 127mm | 38.5mm | Ball Bearing | 122CFM | 49dB | 6.24W | 2485rpm | 2 Lead Wires | 260mA | - | - | 0.27Inch-H2O | OD127 Series | ||||||
51AK1650 RoHS | Each | 1+ $46.550 5+ $45.560 10+ $44.560 25+ $42.580 50+ $40.590 More Pricing... | 24V | Square | 127mm | 38.5mm | Ball Bearing | 161CFM | 53dBA | - | 3500rpm | 2 Lead Wires | 410mA | IP55 | IP55 | 0.37Inch-H2O | OD127 Series | |||||