435 Product Results Found for "EBM-PAPST"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.840 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 39.4CFM | 67m³/h | 39.4CFM | 43dBA | 1W | 4200rpm | 2 Lead Wires | - | IP20 | 1.117m³/min | 8300 Series | ||||||
Each | 1+ $35.530 5+ $34.770 10+ $34.010 25+ $32.490 50+ $30.970 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 0.92m³/min | 33CFM | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | 600NG Series | ||||||
Each | 1+ $26.250 5+ $25.720 10+ $25.180 25+ $24.110 50+ $23.620 More Pricing... | 24V | 24VDC | Square | DC | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 20m³/h | 11.8CFM | 30dBA | 1W | 5000rpm | 2 Lead Wires | - | IP20 | 0.34m³/min | 500F Series | ||||||
Each | 1+ $109.270 5+ $106.930 10+ $104.590 25+ $99.910 50+ $95.230 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 310m³/h | 182.4CFM | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | 5.167m³/min | 4100N Series | ||||||
Each | 1+ $15.190 | 5V | 5VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 4.7CFM | 8m³/h | 4.7CFM | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | 0.134m³/min | 400F Series | ||||||
Each | 1+ $40.250 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 27.1CFM | 46m³/h | 26CFM | 39dBA | 2.4W | 6850rpm | 2 Lead Wires | - | IP20 | 0.735m³/min | 620 Series | ||||||
Each | 1+ $31.900 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 40.6CFM | 69m³/h | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | - | IP54, IP68 | 1.15m³/min | 8400N Series | ||||||
Each | 1+ $134.880 | 24V | 24VDC | Circular | DC | 150mm | 55mm | Ball Bearing | 211.9CFM | 360m³/h | 211.9CFM | 53dBA | 12W | 3050rpm | 2 Lead Wires | - | IP20 | 6m³/min | 7200N Series | ||||||
Each | 1+ $216.630 5+ $212.030 10+ $207.430 25+ $198.230 50+ $189.020 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 335.5CFM | 570m³/h | 335.5CFM | 78dBA | 120W | 11000rpm | 4 Lead Wires | - | IP20 | 9.5m³/min | 4100N Series | ||||||
Each | 1+ $34.240 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 55CFM | 94m³/h | 55CFM | 36dBA | 3W | 3000rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | 3400N Series | ||||||
Each | 1+ $155.860 5+ $152.390 10+ $148.920 25+ $141.990 50+ $135.050 More Pricing... | 24V | 24VDC | Circular | DC | 150mm | 38mm | Ball Bearing | 211.9CFM | 308m³/h | 211.9CFM | 53dBA | 12W | 2850rpm | 2 Lead Wires | - | IP20 | 5.134m³/min | 7100N Series | ||||||
Each | 1+ $20.730 | 12V | 12VDC | Square | DC | 60mm | 15mm | Sleeve Bearing | 17.07CFM | 29m³/h | 17.07CFM | 27dBA | 1W | 3900rpm | 2 Lead Wires | - | IP20 | 0.484m³/min | 600F Series | ||||||
Each | 1+ $47.820 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 2.18m³/min | 78CFM | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | 8200J Series | ||||||
Each | 1+ $139.590 5+ $136.650 10+ $133.700 25+ $127.810 50+ $121.920 More Pricing... | 24V | 24VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 241.3CFM | 6.76m³/min | 241.3CFM | 55dBA | 18W | 3400rpm | Terminals | - | IP20 | 6.76m³/min | 6200N Series | ||||||
Each | 1+ $27.040 5+ $26.440 10+ $25.840 25+ $24.630 50+ $23.420 More Pricing... | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 4.71CFM | 8m³/h | 4.71CFM | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | 0.134m³/min | 400F Series | ||||||
Each | 1+ $49.280 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 54m³/h | 31.8CFM | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | 8300 Series | ||||||
Each | 1+ $18.960 5+ $18.380 10+ $17.790 | 24V | 24VDC | Square | DC | 40mm | 10mm | Sintec Bearing | 4.71CFM | 8m³/h | 4.71CFM | 22.1dBA | 800mW | 5400rpm | 2 Lead Wires | - | IP20 | 0.134m³/min | 400F Series | ||||||
Each | 1+ $43.420 5+ $42.500 10+ $41.570 25+ $39.720 50+ $37.870 More Pricing... | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 34.1CFM | 58m³/h | 34.1CFM | 27dBA | 1.4W | 2600rpm | 2 Lead Wires | - | IP54, IP68 | 0.97m³/min | 8400N Series | ||||||
Each | 1+ $178.360 5+ $174.480 10+ $170.590 25+ $162.820 50+ $155.040 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 259CFM | 440m³/h | 259CFM | 73dBA | 60W | 8400rpm | 2 Lead Wires | - | IP20 | 7.334m³/min | 4100N Series | ||||||
Each | 1+ $94.560 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | - | 100.1CFM | 45dBA | 5W | 2800rpm | 2 Lead Wires | - | IP68 | 2.834m³/min | 4300U Series | ||||||
Each | 1+ $20.890 | 24V | 24VDC | Square | DC | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 10m³/h | 5.89CFM | 18dBA | 1W | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 Series | ||||||
Each | 1+ $148.850 | 48V | 48VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 241CFM | 6.824m³/min | 241CFM | 55dBA | 17W | 3400rpm | 2 Lead Wires | - | IP20 | 6.824m³/min | 6200N Series | ||||||
Each | 1+ $38.370 | 24V | 24VDC | Square | DC | 40mm | 25mm | Ball Bearing | 14.1CFM | 24m³/h | 14.1CFM | 46dBA | 3.6W | 13000rpm | 2 Lead Wires | - | IP20 | 0.4m³/min | 400J Series | ||||||
Each | 1+ $15.190 | 24V | 24VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 5CFM | 9m³/h | 5CFM | 26dBA | 900mW | 6000rpm | 2 Lead Wires | - | IP20 | 0.15m³/min | 400F Series | ||||||
Each | 1+ $60.410 5+ $59.140 10+ $57.860 25+ $55.310 50+ $52.770 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 120.7CFM | 205m³/h | 120.7CFM | 46dBA | 5.2W | 3650rpm | 2 Lead Wires | - | IP20 | 3.417m³/min | 4400 Series | ||||||