2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Blowers
                                                                                                  Print Page

                                                                                                  D1G146-AA33-52

                                                                                                  Fan Blower, D1G Series, IP42, Centrifugal, 48 VDC, DC, 219 mm, 232 mm, 559 CFM

                                                                                                  EBM-PAPST
                                                                                                  EBM-PAPST D1G146-AA33-52
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoD1G146-AA33-52
                                                                                                  Newark Part No.93B6149
                                                                                                  Product RangeD1G Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$920.16
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $9,201.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoD1G146-AA33-52
                                                                                                  Newark Part No.93B6149
                                                                                                  Product RangeD1G Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blower TypeCentrifugal
                                                                                                  Supply Voltage48VDC
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size219mm
                                                                                                  External Depth232mm
                                                                                                  Flow Rate - Metric15.82m³/min
                                                                                                  Air Flow - CFM559CFM
                                                                                                  Air Flow - m3/min15.82m³/min
                                                                                                  Flow Rate - Imperial559CFM
                                                                                                  Noise Rating60dBA
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Power Connection Type4 Lead Wires
                                                                                                  Power Rating105W
                                                                                                  Product RangeD1G Series
                                                                                                  IP RatingIP42
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Technical Specifications

                                                                                                  Blower Type

                                                                                                  Centrifugal

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  232mm

                                                                                                  Air Flow - CFM

                                                                                                  559CFM

                                                                                                  Flow Rate - Imperial

                                                                                                  559CFM

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Power Rating

                                                                                                  105W

                                                                                                  IP Rating

                                                                                                  IP42

                                                                                                  Supply Voltage

                                                                                                  48VDC

                                                                                                  Fan Frame Size

                                                                                                  219mm

                                                                                                  Flow Rate - Metric

                                                                                                  15.82m³/min

                                                                                                  Air Flow - m3/min

                                                                                                  15.82m³/min

                                                                                                  Noise Rating

                                                                                                  60dBA

                                                                                                  Power Connection Type

                                                                                                  4 Lead Wires

                                                                                                  Product Range

                                                                                                  D1G Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.