Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD1G146-AA33-52Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93B6149
Product RangeD1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $914.070 |
Price for:Each
Minimum: 10
Multiple: 1
$9,140.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD1G146-AA33-52Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93B6149
Product RangeD1G Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size219mm
External Depth232mm
Flow Rate - Metric15.82m³/min
Air Flow - CFM559CFM
Air Flow - m3/min15.82m³/min
Flow Rate - Imperial559CFM
Noise Rating60dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating105W
Product RangeD1G Series
IP RatingIP42
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
232mm
Air Flow - CFM
559CFM
Flow Rate - Imperial
559CFM
Bearing Type
Ball Bearing
Power Rating
105W
IP Rating
IP42
Supply Voltage
48VDC
Fan Frame Size
219mm
Flow Rate - Metric
15.82m³/min
Air Flow - m3/min
15.82m³/min
Noise Rating
60dBA
Power Connection Type
4 Lead Wires
Product Range
D1G Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate