Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
| 10+ | $53.170 |
| 50+ | $50.310 |
| 100+ | $48.480 |
| 250+ | $46.140 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDP201A 2123HBL.GN
Newark Part No.96M8231
Product RangeDP201A
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM107CFM
Noise Rating50dBA
Power Rating19W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP Rating-
IP Rating-
Air Flow - m3/min3.03m³/min
Product RangeDP201A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
2750rpm
Current Rating
125mA
IP Rating
-
Product Range
DP201A
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
107CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
3.03m³/min
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MCDP201A 2123HBL.GN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate