Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA4E450-AP01-01
Newark Part No.86T5985
Product RangeA4E450 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $446.270 |
Price for:Each
Minimum: 1
Multiple: 1
$446.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4E450-AP01-01
Newark Part No.86T5985
Product RangeA4E450 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size450mm
External Depth129mm
Bearing TypeBall Bearing
Air Flow - CFM2171.85CFM
Noise Rating-
Power Rating355W
Rated Speed1600rpm
Power Connection Type4 Lead Wires
Current Rating1.55A
IP RatingIP44
Air Flow - m3/min61.5m³/min
Product RangeA4E450 Series
SVHCLead
Product Overview
The A4E450-AP01-01 is a 230VAC Axial Fan with a ball bearing and black coated sheet steel blades. This 5-sickled blade (S series) AC fan features counter clockwise rotation as seen on rotor and shaft horizontal or rotor on bottom mounting position. The M4E074-GA motor is thermal overload protected (TOP) and wired internally.
- IP44 Protection rating
- F1-2 Humidity class
- <lt/>0.75mA Touch current
- -40 to 80°C Ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
450mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1600rpm
Current Rating
1.55A
Air Flow - m3/min
61.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
129mm
Air Flow - CFM
2171.85CFM
Power Rating
355W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A4E450 Series
Technical Docs (1)
Alternatives for A4E450-AP01-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate