0
0 Items$0.00

450mm AC Axial Fans :

2 Products Found
Find a huge range of 450mm AC Axial Fans at Newark Electronics. We stock a wide range of AC Axial Fans, such as 120mm, 172mm, 119mm & 80mm AC Axial Fans from the worlds top manufacturers including: Ebm-papst
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T3651

RoHS

Each
1+
$922.620
460V
Circular
450mm
174.5mm
Ball Bearing
3266.6CFM
380W
1460rpm
Terminals
600mA
IP44
92.5m³/min
S4D450 Series
86T5985

RoHS

Each
1+
$443.090
230V
Circular
450mm
129mm
Ball Bearing
2171.85CFM
355W
1600rpm
4 Lead Wires
1.55A
IP44
61.5m³/min
A4E450 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY