Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAA1752HB-AWCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52R7858
Product RangeAA17251 Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.210 |
| 5+ | $55.440 |
| 10+ | $54.380 |
| 25+ | $53.370 |
| 50+ | $50.560 |
| 100+ | $46.560 |
| 250+ | $43.850 |
| 5000+ | $42.970 |
Price for:Each
Minimum: 1
Multiple: 1
$60.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1752HB-AWCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52R7858
Product RangeAA17251 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating53dBA
Power Rating37.6W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min5.943m³/min
Product RangeAA17251 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AA1752HB-AW
5 Products Found
Product Overview
The AA1752HB-AW is an Axial Fan with high speed ball bearing system and shaded pole induction motor structure. It features thermal protection, lead wire power connection and plastic impeller.
- Aluminium alloy frame
- -10 to 70°C Operating temperature
- UL94V-0 Flammability rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
2700rpm
Current Rating
260mA
Air Flow - m3/min
5.943m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
210CFM
Power Rating
37.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AA17251 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate