Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9AD1201M4H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5253
Product RangeSan Ace 120AD 9AD Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.450 |
| 5+ | $95.080 |
| 10+ | $84.710 |
| 25+ | $82.500 |
| 50+ | $80.290 |
| 100+ | $77.710 |
| 250+ | $76.160 |
Price for:Each
Minimum: 1
Multiple: 1
$105.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD1201M4H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN5253
Product RangeSan Ace 120AD 9AD Series
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM62CFM
Noise Rating34dBA
Power Rating1.6W
Rated Speed2250rpm
Power Connection Type5 Lead Wires, Sensor Output
Current Rating40mA
IP Rating-
IP Rating-
Air Flow - m3/min1.76m³/min
Operating Voltage Min90V
Operating Voltage Max264V
Static Pressure35Pa
Product RangeSan Ace 120AD 9AD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
34dBA
Rated Speed
2250rpm
Current Rating
40mA
IP Rating
-
Operating Voltage Min
90V
Static Pressure
35Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
62CFM
Power Rating
1.6W
Power Connection Type
5 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
1.76m³/min
Operating Voltage Max
264V
Product Range
San Ace 120AD 9AD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate