Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.200 |
| 5+ | $40.380 |
| 10+ | $37.560 |
| 25+ | $35.940 |
| 50+ | $34.780 |
| 100+ | $33.620 |
| 250+ | $31.760 |
| 5000+ | $31.120 |
Price for:Each
Minimum: 1
Multiple: 1
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFAN100240VULECCopy
Newark Part No.51AM1721
Technical Datasheet
Nominal Rated Voltage AC-
Fan Frame TypeSquare
Fan Frame Size4.7mm
External Depth1.5mm
Bearing Type-
Air Flow - CFM99.42CFM
Noise Rating42.3dBA
Power Rating6W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min110V
Operating Voltage Max240V
Static Pressure-
Product Range-
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
-
Fan Frame Size
4.7mm
Bearing Type
-
Noise Rating
42.3dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
240V
Product Range
-
Fan Frame Type
Square
External Depth
1.5mm
Air Flow - CFM
99.42CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
110V
Static Pressure
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability