Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8830NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2752
Product Range8000 N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 48+ | $55.280 |
| 50+ | $54.170 |
| 100+ | $53.070 |
| 250+ | $51.960 |
Price for:Each
Minimum: 48
Multiple: 48
$2,653.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8830NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2752
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM21.2CFM
Noise Rating21dBA
Power Rating8W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.59m³/min
Product Range8000 N Series
SVHCLead
Product Overview
The 8830N is a 115VAC Axial Fan with Sintec sleeve bearing and terminal power connection. Die-cast aluminium housing and sheet steel coated in black impeller. Right direction of rotation looking at rotor, exhaust over struts direction of air flow with 2 single strands 18AWG leads, TR 64 grounding lug M4 x 8. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 1950RPM Speed rating
- 8W Rated power
- -10 to 80°C Maximum ambient temperature range
- Insulation class-E
- Protected from overload using impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
21dBA
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
0.59m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
21.2CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Technical Docs (3)
Alternatives for 8830N
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate