Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AB09-06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03P3598
Product RangeW2E143 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $209.700 |
Price for:Each
Minimum: 1
Multiple: 1
$209.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AB09-06Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03P3598
Product RangeW2E143 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM294.2CFM
Noise Rating58dBA
Power Rating29W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating130mA
IP RatingIP20
Air Flow - m3/min8.353m³/min
Product RangeW2E143 Series
SVHCLead
Product Overview
The W2E143-AB09-06 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Rotor open, coated in black surface of rotor, sheet steel blade, die-cast aluminum, coated in black wall ring. External rotor shaded pole motor, mounting from either face using two 4.6mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 3300RPM Speed rating
- 29W Rated power
- -40 to 80°C Maximum permissible ambient motor temperature range
- Thermal overload protector
- Protection class-I
- IP20 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3300rpm
Current Rating
130mA
Air Flow - m3/min
8.353m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
294.2CFM
Power Rating
29W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
W2E143 Series
Technical Docs (2)
Alternatives for W2E143-AB09-06
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate