Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoFAN150AC115Copy
Newark Part No.73J0218
Product RangeDNMF Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.580 |
| 5+ | $90.320 |
| 10+ | $87.060 |
| 25+ | $82.560 |
Price for:Each
Minimum: 1
Multiple: 1
$93.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFAN150AC115Copy
Newark Part No.73J0218
Product RangeDNMF Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size161.93mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating63dBA
Power Rating26W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating240mA
IP Rating-
Air Flow - m3/min6.654m³/min
Product RangeDNMF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
161.93mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
3400rpm
Current Rating
240mA
Air Flow - m3/min
6.654m³/min
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
50.8mm
Air Flow - CFM
235CFM
Power Rating
26W
Power Connection Type
Terminals
IP Rating
-
Product Range
DNMF Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate