• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. AC Axial Fans
                                                                                                    Print Page

                                                                                                    A2E250-AL06-01

                                                                                                    AC Axial Fan, 230V, Circular, 250 mm, 72 mm, Ball Bearing, 1159.38 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST A2E250-AL06-01
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoA2E250-AL06-01
                                                                                                    Newark Part No.73C6136
                                                                                                    Product RangeA2E250 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    75 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$304.000
                                                                                                    5+$297.590
                                                                                                    10+$291.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $304.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoA2E250-AL06-01
                                                                                                    Newark Part No.73C6136
                                                                                                    Product RangeA2E250 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC230V
                                                                                                    Fan Frame TypeCircular
                                                                                                    Fan Frame Size250mm
                                                                                                    External Depth72mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM1159.38CFM
                                                                                                    Noise Rating70dBA
                                                                                                    Power Rating150W
                                                                                                    Rated Speed2600rpm
                                                                                                    Power Connection Type4 Lead Wires
                                                                                                    Current Rating660mA
                                                                                                    IP RatingIP44
                                                                                                    Air Flow - m3/min32.83m³/min
                                                                                                    Product RangeA2E250 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The A2E250-AL06-01 is a 230VAC Axial Fan with a ball bearing and black coated sheet steel impeller. This 7-sickled blade (S series) AC fan features counter clockwise rotation as seen on rotor and shaft horizontal or rotor on bottom mounting position and "V" direction of air flow. The motor is thermal overload protector (TOP) wired internally. The electrical connection is via wire leaded cable.

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    230V

                                                                                                    Fan Frame Size

                                                                                                    250mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    70dBA

                                                                                                    Rated Speed

                                                                                                    2600rpm

                                                                                                    Current Rating

                                                                                                    660mA

                                                                                                    Air Flow - m3/min

                                                                                                    32.83m³/min

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    External Depth

                                                                                                    72mm

                                                                                                    Air Flow - CFM

                                                                                                    1159.38CFM

                                                                                                    Power Rating

                                                                                                    150W

                                                                                                    Power Connection Type

                                                                                                    4 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP44

                                                                                                    Product Range

                                                                                                    A2E250 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.