Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3606Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.86K9826
Product Range3000 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $94.080 |
| 5+ | $92.050 |
| 10+ | $90.010 |
| 25+ | $85.930 |
| 50+ | $81.860 |
| 100+ | $77.790 |
| 250+ | $73.720 |
Price for:Each
Minimum: 1
Multiple: 1
$94.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3606Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.86K9826
Product Range3000 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM52.4CFM
Noise Rating42dBA
Power Rating11W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.47m³/min
Product Range3000 Series
SVHCLead
Product Overview
The 3606 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. Die-cast aluminium housing and sheet steel coated in black impeller. Right direction of rotation looking at rotor, exhaust over struts direction of air flow with 2 single strands 18AWG grounding lug M4 x 8 cable. The AC axial compact fan is suitable for high air performance with moderate pressure build-up, the flow of air through the fan blades is parallel to the rotation axis.
- 3200RPM Speed rating
- 11W Rated power
- -40 to 75°C Maximum ambient temperature range
- Protected from overload using impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
1.47m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
52.4CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
3000 Series
Technical Docs (3)
Alternatives for 3606
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate