Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAK2881MBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41T3669
Product RangeAK28089 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 40+ | $200.430 |
Price for:Each
Minimum: 40
Multiple: 40
$8,017.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK2881MBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41T3669
Product RangeAK28089 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM740CFM
Noise Rating62dBA
Power Rating60W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating750mA
IP Rating-
Air Flow - m3/min20.942m³/min
Product RangeAK28089 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
3200rpm
Current Rating
750mA
Air Flow - m3/min
20.942m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
740CFM
Power Rating
60W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AK28089 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate