Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100179Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK7915
Product RangeAxiACi Series
Also Known AsVWCF119DSGJS, AxiACi120-00179
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $87.050 |
| 5+ | $85.670 |
| 10+ | $82.900 |
| 25+ | $80.140 |
| 50+ | $77.370 |
| 100+ | $74.610 |
| 10000+ | $71.840 |
Price for:Each
Minimum: 1
Multiple: 1
$87.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100179Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK7915
Product RangeAxiACi Series
Also Known AsVWCF119DSGJS, AxiACi120-00179
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Noise Rating27dBA
Power Rating1.7W
Rated Speed1850rpm
Power Connection Type2 Lead Wires
Current Rating29mA
IP RatingIP65
Air Flow - m3/min1.6m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
1850rpm
Current Rating
29mA
Air Flow - m3/min
1.6m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
57CFM
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100179
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate