10 Product Results Found for "QUALTEK ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QUALTEK ELECTRONICS | Each | 1+ $80.890 5+ $75.820 10+ $70.760 25+ $65.690 50+ $59.710 More Pricing... | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 240CFM | 59dBA | 25W | 3100rpm | Terminals | 210mA | IP54 | 6.8m³/min | FDA2-17238 Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $25.450 5+ $23.480 10+ $21.510 25+ $20.230 50+ $18.940 More Pricing... | 115V | Square | 80mm | 38mm | Ball Bearing | 24CFM | 26.2dBA | 4W | 2400rpm | Terminals | 60mA | - | 0.679m³/min | FAA1-08038 Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $24.780 5+ $22.860 10+ $20.930 25+ $20.650 50+ $20.360 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | 48.1dBA | 19.2W | 2600rpm | Terminals | 240mA | - | 3.03m³/min | FAA1-12038-A Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $26.750 5+ $24.670 10+ $22.580 25+ $21.230 50+ $19.870 More Pricing... | 115V | Square | 80mm | 25mm | Ball Bearing | 19CFM | 24dBA | 11.8W | 2500rpm | Terminals | 120mA | - | 0.537m³/min | FAA1-08025 Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $32.200 5+ $29.440 10+ $26.690 25+ $24.960 50+ $23.220 More Pricing... | 115V | Square | 120mm | 25mm | Ball Bearing | 71CFM | 44.1dBA | 20.7W | 2300rpm | 2 Lead Wires | 180mA | - | 2.009m³/min | FAA1-12025 Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $24.850 5+ $22.920 10+ $20.980 25+ $19.720 50+ $18.460 More Pricing... | 115V | Square | 80mm | 25mm | Ball Bearing | 21CFM | 27.8dBA | 5.8W | 2800rpm | 2 Lead Wires | 70mA | - | 0.594m³/min | FAA1-08025 Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $26.940 5+ $24.650 10+ $22.360 25+ $20.910 50+ $19.460 More Pricing... | 115V | Square | 120mm | 38mm | Ball Bearing | 103.5CFM | 47dBA | 17.2W | 3100rpm | Terminals | 220mA | - | 2.75m³/min | FAA1-12038-A Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $24.390 5+ $22.340 10+ $21.890 25+ $21.450 50+ $20.370 More Pricing... | 115V | Square | 120mm | 38mm | Ball Bearing | 97CFM | 44.5dBA | 14W | 2900rpm | 2 Lead Wires | 190mA | - | 2.75m³/min | FAA1-12038-A Series | |||||
QUALTEK ELECTRONICS | Each | 1+ $31.530 5+ $29.060 10+ $26.590 25+ $24.990 50+ $23.380 More Pricing... | 115V | Square | 120mm | 25mm | Ball Bearing | 71CFM | 44.1dBA | 20.7W | 2300rpm | Terminals | 180mA | - | 2.009m³/min | FAA1-12025 Series | |||||
QUALTEK ELECTRONICS | Each | 10+ $26.610 25+ $24.990 50+ $23.370 100+ $23.150 | 230V | Square | 120mm | 25mm | Ball Bearing | 71CFM | 44.1dBA | 20.7W | 2300rpm | 2 Lead Wires | 90mA | - | 2.009m³/min | FAA1-12025 Series | |||||