59.3W Thermoelectric Modules & Assemblies:

202 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Same Sky & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1447

RoHS

Each
1+
$42.080
25+
$40.040
50+
$38.440
100+
$37.310
250+
$36.400
Thermoelectric Cooler
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1464

RoHS

Each
1+
$47.590
25+
$45.280
50+
$43.480
100+
$42.190
250+
$41.160
Thermoelectric Cooler
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$89.420
25+
$85.070
50+
$81.690
100+
$79.270
250+
$77.340
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+
$67.660
25+
$64.370
50+
$61.810
100+
$59.980
250+
$58.510
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+
$50.530
25+
$48.080
50+
$46.160
100+
$44.800
250+
$43.710
Thermoelectric Cooler
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$56.940
25+
$54.170
50+
$52.020
100+
$50.480
250+
$49.250
Thermoelectric Cooler
-
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+
$52.490
25+
$49.940
50+
$47.950
100+
$46.530
250+
$45.400
Thermoelectric Cooler
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$54.220
25+
$51.580
50+
$49.530
100+
$48.060
250+
$46.890
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+
$24.380
25+
$23.200
50+
$22.270
100+
$21.610
250+
$21.090
Thermoelectric Cooler
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$41.300
25+
$39.290
50+
$37.730
100+
$36.610
250+
$35.720
Thermoelectric Cooler
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$22.820
5+
$21.340
10+
$20.750
25+
$19.990
50+
$19.440
More Pricing...
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$27.720
5+
$25.930
10+
$25.210
25+
$24.290
50+
$23.620
More Pricing...
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$33.340
5+
$31.190
10+
$30.320
25+
$29.220
50+
$28.420
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$286.310
10+
$266.930
25+
$257.980
50+
$249.030
100+
$238.590
-
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
41AH4475

RoHS

Each
1+
$218.010
10+
$203.270
25+
$190.630
50+
$184.310
100+
$177.990
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
08P1444

RoHS

Each
1+
$42.690
25+
$40.620
50+
$39.000
100+
$37.850
250+
$36.920
Thermoelectric Cooler
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$85.890
25+
$81.710
50+
$78.460
100+
$76.140
250+
$74.290
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$53.090
25+
$50.510
50+
$48.500
100+
$47.070
250+
$45.920
Thermoelectric Cooler
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$104.790
25+
$99.690
50+
$95.730
100+
$92.900
250+
$90.630
Thermoelectric Cooler
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$111.130
25+
$105.730
50+
$101.520
100+
$98.520
250+
$96.120
Thermoelectric Cooler
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$53.630
25+
$51.020
50+
$48.990
100+
$47.540
250+
$46.380
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$284.410
25+
$270.570
50+
$259.810
100+
$252.120
250+
$245.970
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+
$80.740
25+
$77.600
50+
$75.860
100+
$73.780
250+
$71.690
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
41AH4466

RoHS

Each
1+
$83.790
25+
$80.540
50+
$78.740
100+
$76.570
250+
$74.400
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
39AH0920

RoHS

Each
1+
$50.320
25+
$46.700
50+
$43.880
100+
$42.670
250+
$41.460
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1-25 of 202 items
of 9 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY