17W Thermoelectric Modules & Assemblies:
200 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Newark Electronics. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Same Sky & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $69.490 25+ $66.190 50+ $63.630 100+ $61.810 250+ $60.340 | Total:$69.49 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | - | 6.9ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $91.840 25+ $87.490 50+ $84.110 100+ $81.690 250+ $79.760 | Total:$91.84 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | - | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $55.680 25+ $53.050 50+ $50.990 100+ $49.530 250+ $48.360 | Total:$55.68 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | - | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $42.420 25+ $40.410 50+ $38.840 100+ $37.730 250+ $36.830 | Total:$42.42 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | - | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $32.110 5+ $30.630 10+ $30.040 25+ $29.280 50+ $28.730 More Pricing... | Total:$32.11 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.8W | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $39.110 5+ $37.320 10+ $36.600 25+ $35.680 50+ $35.010 More Pricing... | Total:$39.11 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $47.170 5+ $45.020 10+ $44.150 25+ $43.050 50+ $42.250 More Pricing... | Total:$47.17 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $286.310 10+ $266.930 25+ $257.980 50+ $249.030 100+ $238.590 | Total:$286.31 Min: 1 / Mult: 1 | - | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | - | - | - | |||||
Each | 1+ $218.010 10+ $203.270 25+ $190.630 50+ $184.310 100+ $177.990 | Total:$218.01 Min: 1 / Mult: 1 | - | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $54.530 25+ $51.940 50+ $49.940 100+ $48.500 250+ $47.350 | Total:$54.53 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | - | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $88.210 25+ $84.040 50+ $80.790 100+ $78.460 250+ $76.610 | Total:$88.21 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | - | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $107.620 25+ $102.530 50+ $98.560 100+ $95.730 250+ $93.460 | Total:$107.62 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | - | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $114.140 25+ $108.730 50+ $104.530 100+ $101.520 250+ $99.120 | Total:$114.14 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | - | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $55.080 25+ $52.470 50+ $50.440 100+ $48.990 250+ $47.830 | Total:$55.08 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | - | 1.31ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $49.100 25+ $46.780 50+ $44.970 100+ $43.680 250+ $42.640 | Total:$49.10 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | - | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $292.090 25+ $278.260 50+ $267.500 100+ $259.810 250+ $253.660 | Total:$292.09 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | - | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $84.220 25+ $81.080 50+ $79.340 100+ $77.260 250+ $75.170 | Total:$84.22 Min: 1 / Mult: 1 | - | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $87.410 25+ $84.150 50+ $82.350 100+ $80.180 250+ $78.010 | Total:$87.41 Min: 1 / Mult: 1 | - | - | - | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | - | - | - | ||||
Each | 1+ $52.330 25+ $48.710 50+ $45.890 100+ $44.690 250+ $43.480 | Total:$52.33 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $67.950 25+ $64.730 50+ $62.230 100+ $60.440 250+ $59.010 | Total:$67.95 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | - | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $36.860 25+ $35.110 50+ $33.760 100+ $32.790 250+ $32.010 | Total:$36.86 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | - | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $46.650 25+ $44.440 50+ $42.720 100+ $41.490 250+ $40.510 | Total:$46.65 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | - | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $36.860 25+ $35.110 50+ $33.760 100+ $32.790 250+ $32.010 | Total:$36.86 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | - | 1.05ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $48.460 5+ $46.260 10+ $45.370 25+ $44.230 50+ $43.410 More Pricing... | Total:$48.46 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ $17.630 50+ $16.250 100+ $15.130 250+ $14.250 500+ $13.500 | Total:$17.63 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | - | - | 200mm, 20 AWG, PTFE Insulated | ||||