3,264 Product Results Found for "sensors"
View
Buyer
Engineer
Manufacturer
Product Range
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
Circular Connector Shell Style
Gender
No. of Contacts
No. of Positions
Circular Contact Type
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.100 | - | 7/8" | Male | Plug | 3 Positions | 3Contacts | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 12A | 250V | ||||||
Each | 1+ $23.200 | - | M12 | Female | Receptacle | 4 Positions | 4Contacts | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 6A | 250V | ||||||
Each | 1+ $26.000 | - | M8 | Male | - | 3 Positions | - | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ $13.100 | - | M12 | Female | Receptacle | 5 Positions | 5Contacts | Solder Socket | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $17.000 | eurofast® Series | M12 | Male | Receptacle | 8 Positions | 8Contacts | Solder Pin | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 2A | 75VDC | ||||||
Each | 1+ $17.520 50+ $14.600 100+ $13.700 250+ $12.580 500+ $11.890 | M12 Series | M12 | Female | Receptacle | 4 Positions | 4Contacts | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ $41.200 | - | 7/8" | Female | Receptacle | 5 Positions | 5Contacts | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ $28.300 | RSM Series | 7/8" | Male | Plug | 5 Positions | 5Contacts | Solder Pin | Straight Cable Mount | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||
Each | 1+ $11.900 | - | M12 | Female | Receptacle | 4 Positions | 4Contacts | Solder Socket | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $32.700 | Eurofast Series | M12 | Female | - | 8 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ $30.500 | - | M12 | Female | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ $6.530 10+ $5.650 25+ $5.290 50+ $5.130 100+ $4.920 More Pricing... | M Series | M8 | Male | Plug | 3 Positions | 3Contacts | Solder Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | - | ||||||
Each | 1+ $14.040 10+ $13.130 25+ $12.340 50+ $11.680 100+ $11.130 More Pricing... | HARAX Series | M12 | Male | Plug | 4 Positions | 4Contacts | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ $41.200 | - | 7/8" | Male | Plug | 5 Positions | 5Contacts | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 9A | 600V | ||||||
Each | 1+ $50.800 | - | M12 | Female | Receptacle | 8 Positions | 8Contacts | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60V | ||||||
Each | 1+ $18.600 | eurofast® Series | M12 | Female | Receptacle | 5 Positions | 5Contacts | Solder Socket | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $23.200 | - | M12 | Female | - | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ $23.200 | - | M12 | Male | Plug | 4 Positions | 4Contacts | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $26.000 | - | M8 | Male | Plug | 4 Positions | 4Contacts | Screw Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ $17.890 5+ $17.520 10+ $17.160 25+ $16.020 50+ $15.250 More Pricing... | Micro-Change Series | M12 | Male | - | 4 Positions | - | Crimp Pin | Straight Cable Mount | - | - | PVC (Polyvinylchloride) Body | Brass | Silver | - | - | ||||||
Each | 1+ $27.200 | RSE Series | M12 | Male | Plug | 5 Positions | 5Contacts | Solder Pin | Straight Cable Mount | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||
Each | 1+ $26.000 | - | M8 | Female | Receptacle | 3 Positions | 3Contacts | Screw Socket | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ $23.200 | - | M12 | Male | - | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+ $11.900 | - | M12 | Male | Plug | 4 Positions | 4Contacts | Solder Pin | Straight Cable Mount | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
16R1078 RoHS | Each | 1+ $32.400 | eurofast® Series | M12 | Male | Plug, Receptacle | 5 Positions | 5Contacts | Solder Pin | Straight Panel Mount | IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P | - | Brass Body | Brass | Gold | 4A | 150V | |||||