Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoB 4151-0/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2014
Your Part Number
193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.200 |
Price for:Each
Minimum: 1
Multiple: 1
$41.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoB 4151-0/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M2014
Technical Datasheet
Product Range-
Sensor Connector Size7/8"
Sensor Connector GenderFemale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Voltage Rating600V
SVHCLead (23-Jan-2024)
Product Overview
The B 4151-0/9 is a 5-pin Female Straight Round Connector for use with sensor. The 6904717 receptacle is suitable for use in DeviceNet™/CANopen applications. It supports screw/clamp connection mode.
- Field-wireable, female connector A side
- GD-Zn locking
- PG9 screw-in thread
- Cable bushing, 6.0 to 8.0mm
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
600V
Sensor Connector Size
7/8"
Gender
Receptacle
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
9A
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
