Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFS 4.4-0.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66M8074
Your Part Number
245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFS 4.4-0.5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66M8074
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (23-Jan-2024)
Product Overview
The FS 4.4-0.5 is an eurofast® front mount Male Receptacle with nickel-plated housing and locknut. This sensor connector features nylon/TPU contact carrier, gold-plated brass contact, nitrile O-ring and PVC conductor insulation. This receptacle mates with 4-pin cordsets and leads.
- Flexible stranding leads
- IP68 Protection rating
- -40 to 105°C Temperature range
Applications
Sensing & Instrumentation
Contents
Receptacle, Locknuts, O-ring.
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Contact Material
Brass
Current Rating
4A
SVHC
Lead (23-Jan-2024)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
