0
0 Items$0.00

EV Charging Cables :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Product Range
51AK3421

RoHS

Each
1+$297.070
5+$260.540
10+$242.280
25+$227.670
50+$214.280
Single Phase
250VAC
20A
5m
16.4ft
3 (L1, N, PE)
2 (CP, CS)
IEC 62196-2 Type 1
Plug
Free End
-
IP44
Black
-
82AK2436

RoHS

Each
1+$201.090
5+$198.930
10+$194.950
Single Phase
250VAC
50A
6m
19.7ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Socket
Free End
-
IP44
Black
-
82AK2435

RoHS

Each
1+$152.420
5+$144.940
10+$137.450
Single Phase
250VAC
50A
3m
9.8ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196 Type 1, SAE J1772 Connector
Socket
Free End
-
IP44
Black
-
09AN2843

RoHS

Each
1+$177.060
5+$164.740
10+$153.750
25+$142.090
50+$134.050
More Pricing...
Three Phase
480VAC
20A
10m
32.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2837
Each
1+$197.430
5+$183.090
10+$176.810
25+$170.150
50+$161.530
Three Phase
480VAC
32A
7.5m
24.6ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2848

RoHS

Each
1+$170.090
5+$154.510
10+$147.130
Single Phase
250VAC
32A
2.5m
8.2ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2841

RoHS

Each
1+$204.670
5+$185.940
10+$177.070
Single Phase
250VAC
32A
7.5m
24.6ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2847

RoHS

Each
1+$118.670
5+$110.410
10+$103.050
25+$95.230
50+$89.840
More Pricing...
Three Phase
480VAC
32A
2.5m
8.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2844

RoHS

Each
1+$241.430
5+$223.890
10+$216.220
25+$208.070
50+$197.530
Three Phase
480VAC
32A
10m
32.8ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2839

RoHS

Each
1+$150.010
5+$139.570
10+$130.260
25+$120.380
50+$113.570
More Pricing...
Three Phase
480VAC
20A
7.5m
24.6ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2854

RoHS

Each
1+$527.860
2+$502.720
5+$466.560
Three Phase
480VAC
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2846

RoHS

Each
1+$95.900
5+$89.230
10+$83.280
25+$76.960
50+$72.600
More Pricing...
Three Phase
480VAC
20A
2.5m
8.2ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
09AN2853

RoHS

Each
1+$414.480
5+$396.850
10+$373.500
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
65AK6107

RoHS

Date/Lot Code

Each
1+$318.350
3+$313.800
5+$288.220
10+$275.970
25+$255.330
Three Phase
440VAC
32A
1m
3.3ft
5 (L1, L2, L3, N, PE)
2 (CP, CC)
GB/T 20234.2-2015
Receptacle
Free End
-
IP44
-
HV Series
65AK6112

RoHS

Each
1+$346.420
Three Phase
440VAC
32A
2m
6.6ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Receptacle
Free End
-
IP44
-
HV Series
65AK6106

RoHS

Date/Lot Code

Each
1+$479.020
3+$472.170
5+$433.680
10+$415.250
25+$384.190
Single Phase
250VAC
32A
5m
16.4ft
3 (L1, N, PE)
2 (CP, CS)
IEC 62196-2 Type 1 (SAE J1772)
Receptacle
Free End
-
IP44
-
HV Series
65AK6108

RoHS

Each
1+$397.740
3+$392.050
5+$360.090
10+$344.790
25+$319.000
Three Phase
440VAC
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, CC)
GB/T 20234.2-2015
Receptacle
Free End
-
IP44
-
HV Series
67AK6944

RoHS

Each
1+$464.540
3+$457.890
5+$420.570
10+$402.700
25+$372.580
Three Phase
440VAC
32A
1m
3.3ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Receptacle
Free End
-
IP44
-
HV Series
65AK6105

RoHS

Each
1+$406.570
3+$400.750
5+$368.080
10+$352.440
25+$326.080
Single Phase
250VAC
32A
1m
3.3ft
3 (L1, N, PE)
2 (CP, CS)
IEC 62196-2 Type 1 (SAE J1772)
Receptacle
Free End
-
IP44
-
HV Series
65AK6113

RoHS

Each
1+$499.450
3+$492.300
5+$452.170
10+$432.960
25+$400.580
Three Phase
440VAC
32A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Receptacle
Free End
-
IP44
-
HV Series
03AM0532

RoHS

Each
1+$948.120
5+$886.470
10+$873.230
25+$859.570
50+$845.560
-
1kVDC
200A
5m
16.4ft
3 (PE, DC+, DC-)
2 (CP, PP)
IEC 62196-3 CCS Type 2
Receptacle
Free End
-
IP44
Black
DCI2 Series
85AK5157

RoHS

Each
1+$198.350
5+$187.220
10+$178.110
Three Phase
480VAC
20A
5m
16.4ft
5 (L1, L2, L3, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Socket
IEC 62893 Type 2
Plug
IP44
Black
-
03AM0533

RoHS

Each
1+$1,072.380
5+$1,002.650
10+$987.670
25+$972.220
50+$956.380
-
1kVDC
250A
5m
16.4ft
3 (PE, DC+, DC-)
2 (CP, PP)
IEC 62196-3 CCS Type 2
Receptacle
Free End
-
IP44
Black
DCI2 Series
03AM0534

RoHS

Each
1+$1,432.220
5+$1,339.100
10+$1,319.100
25+$1,298.460
50+$1,277.300
-
1kVDC
300A
5m
16.4ft
3 (PE, DC+, DC-)
2 (CP, PP)
IEC 62196-3 CCS Type 2
Receptacle
Free End
-
IP44
Black
DCI2 Series
73AJ4628

RoHS

Each
1+$302.520
3+$273.850
5+$249.470
10+$235.130
Single Phase
250VAC
32A
4m
13.1ft
3 (L1, N, PE)
2 (CP, PP)
IEC 62196-2 Type 2
Plug
Free End
-
IP44
Black
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO