2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tools
                                                                                                  Print Page

                                                                                                  100054C

                                                                                                  Crimp Tool, Hand, Cat5e, CAT6 & Cat5e/Cat6 Shielded Cables

                                                                                                  PLATINUM TOOLS 100054C
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPLATINUM TOOLS
                                                                                                  Manufacturer Part No100054C
                                                                                                  Newark Part No.74R1290
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  120 In Stock

                                                                                                  64 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$126.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $126.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerPLATINUM TOOLS
                                                                                                  Manufacturer Part No100054C
                                                                                                  Newark Part No.74R1290
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Crimp Tool TypeHand
                                                                                                  For Use WithCat5e, CAT6 & Cat5e/Cat6 Shielded Cables
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 100054C is a EZ-RJPRO™ HD Crimp Tool designed for the professional installer providing a ratcheted, high leverage, ultra stable platform for consistent, repeatable terminations. This heavy duty tool is the perfect solution when working with high performance, larger OD cables that are tougher to terminate due to larger wire gauges, thicker, harder insulation on the conductors and pair separating splines. Not only will you overcome these connectivity obstacles but you can be assured that every termination will meet FCC specifications. Compatible with all EZ-RJ45® and EZ-RJ12/11 connectors as well as all standard modular plugs, except AMP.

                                                                                                  • Zero flex frames prevents torque loss during the crimping cycle
                                                                                                  • Tool steel die head assembly provides 360° of connector support during crimp
                                                                                                  • Clean, ultra flush trim on the EZ-RJ45® extended conductors
                                                                                                  • Expanded surface area on contact drivers delivers full, uniform crimp force
                                                                                                  • Built-in cutter and stripper for flat and round cable
                                                                                                  • Patented crimp & trim system delivers a clean, flush trim on extended conductor for all EZ connector
                                                                                                  • Ratcheted, high leverage and stable platform for consistent, repeatable terminations
                                                                                                  • Full surface to surface contact delivers uniform crimp force
                                                                                                  • Laser marked with wiring guide for proper wire sequence

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Crimp Tool Type

                                                                                                  Hand

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Cat5e, CAT6 & Cat5e/Cat6 Shielded Cables

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.