100054C
Crimp Tool, Hand, Cat5e, CAT6 & Cat5e/Cat6 Shielded Cables

Need more?
| Quantity | Price |
|---|---|
| 1+ | $126.440 |
Product Information
Product Overview
The 100054C is a EZ-RJPRO™ HD Crimp Tool designed for the professional installer providing a ratcheted, high leverage, ultra stable platform for consistent, repeatable terminations. This heavy duty tool is the perfect solution when working with high performance, larger OD cables that are tougher to terminate due to larger wire gauges, thicker, harder insulation on the conductors and pair separating splines. Not only will you overcome these connectivity obstacles but you can be assured that every termination will meet FCC specifications. Compatible with all EZ-RJ45® and EZ-RJ12/11 connectors as well as all standard modular plugs, except AMP.
- Zero flex frames prevents torque loss during the crimping cycle
- Tool steel die head assembly provides 360° of connector support during crimp
- Clean, ultra flush trim on the EZ-RJ45® extended conductors
- Expanded surface area on contact drivers delivers full, uniform crimp force
- Built-in cutter and stripper for flat and round cable
- Patented crimp & trim system delivers a clean, flush trim on extended conductor for all EZ connector
- Ratcheted, high leverage and stable platform for consistent, repeatable terminations
- Full surface to surface contact delivers uniform crimp force
- Laser marked with wiring guide for proper wire sequence
Applications
Maintenance & Repair
Technical Specifications
Hand
-
Cat5e, CAT6 & Cat5e/Cat6 Shielded Cables
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate