0
0 Items$0.00

31Contacts Circular MIL Spec Connectors :

319 Products Found
Find a huge range of 31Contacts Circular MIL Spec Connectors at Newark Electronics. We stock a wide range of Circular MIL Spec Connectors, such as 6Contacts, 5Contacts, 4Contacts & 8Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Amphenol Pcd, Aero Electric/conesys, Cinch Connectivity Solutions & Amphenol Aerospace

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
04AK4478

Date/Lot Code

Each
1+$81.500
5+$74.000
10+$71.660
25+$69.790
50+$67.450
More Pricing...
MIL-DTL-83723 Series III
M83723 Series
Wall Mount Receptacle
31Contacts
Crimp Pin
Bayonet
18-31
Aluminum Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Fluid Resistant
66T8809
Each
1+$181.890
5+$174.420
10+$166.940
MIL-DTL-26500 Series
MS24264 Series
Wall Mount Receptacle
31Contacts
Crimp Socket
Bayonet
18-31
Aluminum Alloy Body
Non-conductive Black Anodise
Copper Alloy
Gold
N
Environmentally Sealed
73T0754
Each
1+$230.190
10+$211.330
25+$196.230
50+$188.680
MIL-DTL-26500 Series
MS24266 Series
Straight Plug
31Contacts
Crimp Socket
Bayonet
18-31
Aluminum Alloy Body
Non-conductive Black Anodise
Copper Alloy
Gold
8
Environmentally Sealed
80P6526
Each
1+$85.270
25+$81.130
50+$79.060
100+$76.580
250+$74.090
MIL-DTL-26482 Series II
MS3476 Series
Straight Plug
31Contacts
Crimp Pin
Bayonet
24-31
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion & Fluid Resistant
80P6481
Each
1+$102.430
25+$97.460
50+$94.970
100+$91.990
250+$89.000
MIL-DTL-26482 Series II
MS3476 Series
Straight Plug
31Contacts
Crimp Pin
Bayonet
24-31
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Fluid Resistant
80P6482
Each
1+$110.340
25+$104.980
50+$102.300
100+$99.090
250+$95.880
MIL-DTL-26482 Series II
MS3476 Series
Straight Plug
31Contacts
Crimp Socket
Bayonet
24-31
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Fluid Resistant
80P7112
Each
1+$117.030
25+$111.350
50+$108.510
100+$105.100
250+$101.690
MIL-DTL-83723 Series III
M83723 Series
Straight Plug
31Contacts
Crimp Socket
Threaded
18-31
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Fluid Resistant
68AK1534
Each
25+$305.360
100+$287.460
500+$264.890
1000+$240.980
MIL-DTL-28840
M28840/10 Series
Wall Mount Receptacle
31Contacts
Crimp Pin
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
69AK6119
Each
25+$599.420
100+$564.270
500+$519.970
1000+$473.040
MIL-DTL-28840
M28840/19 Series
45° Angle Plug
31Contacts
Crimp Socket
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
69AK7481

RoHS

Each
25+$1,170.820
100+$1,102.160
500+$1,015.610
1000+$923.970
MIL-DTL-28840
M28840/26 Series
Straight Plug
31Contacts
Crimp Socket
Threaded
17-31
Aluminum Alloy Body
Zinc Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
69AK6804

RoHS

Each
25+$806.790
100+$759.500
500+$699.870
1000+$636.690
MIL-DTL-28840
M28840/20 Series
Cable Mount Receptacle
31Contacts
Crimp Pin - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Zinc Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
69AK7136
Each
25+$635.850
100+$598.550
500+$551.570
1000+$501.770
MIL-DTL-28840
M28840/26 Series
Straight Plug
31Contacts
Crimp Pin - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Cadmium
Beryllium Copper
Gold
1
Environmentally Sealed
69AK7146
Each
25+$536.550
100+$505.090
500+$465.420
1000+$423.430
MIL-DTL-28840
M28840/26 Series
Straight Plug
31Contacts
Crimp Socket - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Cadmium
Beryllium Copper
Gold
1
Environmentally Sealed
68AK2288
Each
25+$221.190
100+$208.220
500+$191.890
1000+$174.550
MIL-DTL-28840
M28840/12 Series
Box Mount Receptacle
31Contacts
Crimp Pin - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
68AK2671
Each
25+$353.760
100+$333.020
500+$306.870
1000+$279.170
MIL-DTL-28840
M28840/14 Series
Jam Nut Receptacle
31Contacts
Crimp Socket
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
69AK6810

RoHS

Each
25+$832.820
100+$783.990
500+$722.410
1000+$657.220
MIL-DTL-28840
M28840/20 Series
Cable Mount Receptacle
31Contacts
Crimp Socket - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Zinc Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
69AK7154
Each
25+$623.020
100+$586.490
500+$540.440
1000+$491.650
MIL-DTL-28840
M28840/26 Series
Straight Plug
31Contacts
Crimp Socket - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Cadmium
Beryllium Copper
Gold
1
Environmentally Sealed
69AK7152
Each
25+$631.850
100+$594.830
500+$548.100
1000+$498.640
MIL-DTL-28840
M28840/26 Series
Straight Plug
31Contacts
Crimp Pin - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Cadmium
Beryllium Copper
Gold
1
Environmentally Sealed
69AK6011

RoHS

Each
25+$971.970
100+$914.980
500+$843.120
1000+$767.010
MIL-DTL-28840
M28840/17 Series
Straight Plug
31Contacts
Crimp Socket
Threaded
17-31
Aluminum Alloy Body
Zinc Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
69AK7147
Each
25+$750.350
100+$706.340
500+$650.860
1000+$592.110
MIL-DTL-28840
M28840/26 Series
Straight Plug
31Contacts
Crimp Pin
Threaded
17-31
Aluminum Alloy Body
Cadmium
Beryllium Copper
Gold
1
Environmentally Sealed
68AK2672
Each
25+$228.980
100+$215.560
500+$198.630
1000+$180.700
MIL-DTL-28840
M28840/14 Series
Jam Nut Receptacle
31Contacts
Crimp Socket - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
68AK1539
Each
25+$203.240
100+$191.320
500+$176.280
1000+$160.370
MIL-DTL-28840
M28840/10 Series
Wall Mount Receptacle
31Contacts
Crimp Pin - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
68AK1754
Each
25+$351.390
100+$330.800
500+$304.800
1000+$277.310
MIL-DTL-28840
M28840/16 Series
Straight Plug
31Contacts
Crimp Pin
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
68AK2179
Each
25+$303.010
100+$285.220
500+$262.840
1000+$239.120
MIL-DTL-28840
M28840/12 Series
Box Mount Receptacle
31Contacts
Crimp Pin
Threaded
17-31
Aluminum Alloy Body
Olive Drab Cadmium over Electroless Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
68AK2512

RoHS

Each
25+$334.020
100+$314.430
500+$289.720
1000+$263.570
MIL-DTL-28840
M28840/12 Series
Box Mount Receptacle
31Contacts
Crimp Pin - Contacts Not Supplied
Threaded
17-31
Aluminum Alloy Body
Zinc Nickel
Beryllium Copper
Gold
1
Environmentally Sealed
1-25 of 319 items
of 13 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO