8Contacts Circular MIL Spec Connectors :
2,398 Products FoundFind a huge range of 8Contacts Circular MIL Spec Connectors at Newark Electronics. We stock a wide range of Circular MIL Spec Connectors, such as 6Contacts, 4Contacts, 5Contacts & 8Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Glenair, Amphenol Aerospace, Amphenol Industrial, Souriau-sunbank / Eaton & ITT Cannon
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96J1862 | Each | 1+ $65.000 5+ $62.870 10+ $61.860 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
03J5450 | Each | 1+ $29.980 5+ $27.740 10+ $25.480 25+ $23.890 50+ $21.740 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 8Contacts | Solder Pin | Threaded | 18-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
58T1600 | Each | 1+ $147.890 5+ $140.830 10+ $133.770 25+ $106.860 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $47.910 5+ $44.310 10+ $40.720 25+ $38.170 50+ $36.350 More Pricing... | MIL-DTL-26482 Series I | MS3112 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Bayonet | 16-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
76J1481 | Each | 1+ $22.350 5+ $21.370 10+ $20.390 25+ $19.010 50+ $18.720 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 20-7 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Silver | N | General Duty | |||||
Each | 1+ $150.970 5+ $148.190 10+ $146.040 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
96J8122 | Each | 1+ $19.100 5+ $17.660 10+ $16.230 25+ $15.210 50+ $14.480 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 8Contacts | Solder Pin | Threaded | 18-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
96J2901 | Each | 1+ $182.440 5+ $169.990 10+ $157.530 25+ $151.870 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
48M2611 | Each | 1+ $142.640 5+ $140.020 10+ $137.990 25+ $136.020 50+ $134.430 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ $145.850 5+ $144.860 10+ $143.860 25+ $142.870 50+ $141.870 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | General Duty | ||||||
Each | 1+ $128.180 5+ $122.910 10+ $117.630 25+ $113.090 50+ $109.320 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
Each | 1+ $169.490 5+ $163.630 10+ $157.770 25+ $152.730 50+ $148.530 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 17-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | General Duty | ||||||
46K6345 | Each | 1+ $137.510 5+ $136.360 10+ $135.210 25+ $134.060 50+ $132.910 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 17-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | |||||
95J9340 | Each | 1+ $88.140 5+ $87.580 10+ $87.010 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
31K4493 | Each | 1+ $166.370 5+ $164.440 10+ $162.720 25+ $161.340 50+ $160.000 | MIL-DTL-26482 Series I | MS3122 Series | Box Mount Receptacle | 8Contacts | Crimp Socket | Bayonet | 16-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | W | Environmentally Sealed | |||||
31K1436 | Each | 1+ $206.680 5+ $199.730 10+ $192.770 25+ $186.790 50+ $181.810 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | |||||
Each | 1+ $243.080 5+ $200.350 10+ $171.990 25+ $151.300 50+ $135.550 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
Each | 1+ $113.800 5+ $111.680 10+ $110.050 25+ $108.190 50+ $106.900 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
Each | 1+ $144.700 5+ $144.220 10+ $143.740 25+ $131.330 50+ $126.120 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Socket | Threaded | 17-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
19M0007 | Each | 1+ $60.670 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
19M0070 | Each | 1+ $335.590 5+ $289.970 10+ $247.760 25+ $216.280 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
63K5221 | Each | 1+ $80.660 5+ $76.180 10+ $71.700 25+ $68.940 50+ $66.640 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
Each | 1+ $112.690 5+ $110.590 10+ $108.970 25+ $107.610 50+ $105.860 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
31K1211 | Each | 1+ $192.460 5+ $188.920 10+ $186.180 25+ $183.530 50+ $181.360 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-8 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
Each | 1+ $1,027.390 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Threaded | 25-8 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | ||||||