
| Quantity | Price |
|---|---|
| 25+ | $203.240 |
| 100+ | $191.320 |
| 500+ | $176.280 |
| 1000+ | $160.370 |
Product Information
Product Overview
M28840 circular connectors according to MIL-DTL-28840 are precision-machined, highly reliable and meet superior mechanical shock performances. These shipboard application, high-density connectors are designed and tested to withstand extreme environmental conditions and demanding applications. Amphenol also offers the full range of backshells to support this connector series. Applications includes US navy shipboard, surface craft and submarines, mission critical combat and communications systems, mobile tactical shelters electronic battlefield networks, mobile emergency telecommunications (MET) stations, deployable outdoors in harsh environments. Series features shock In accordance with MIL-S-901 grade A and vibration in accordance with EIA-364-28.
- M28840/10 wall mount receptacle connector (QPL: M28840/10, commercial: IN28840/10)
- Aluminum, cadmium plating, O.D. over electroless nickel
- 17 shell size, pin contact (size 20), 1 keying option
- Test voltage is 1000VAC RMS (sea level, test in accordance with EIA-364-20), current rating is 7.5A
- Operating temperature range from -55°C to +200°C, high grade engineering plastic insulator
- Precision-machined to MIL-DTL-28840 specification, support connectors and kits with accessories
- Fully intermateable and interchangeable with any qualified M28840 connector
- Backshell designs for strain relief, EMI and environmental sealing
- Options to buy connector kitted with backshell and accessories
- Same application tool for all three types of contacts
Technical Specifications
MIL-DTL-28840
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
17-31
Olive Drab Cadmium over Electroless Nickel
Gold
Environmentally Sealed
M28840/10 Series
31Contacts
Threaded
Aluminum Alloy Body
Beryllium Copper
1
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
