Tin Plated Copper Clad Steel Shielding Gaskets & Material:

22 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK7944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$282.570
3+
$264.380
5+
$254.590
10+
$244.800
25+
$236.410
Total:$282.57
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
Kemtron 200 Series
62AK7961

RoHS

Date/Lot Code

Each
1+
$182.550
5+
$164.610
10+
$159.150
25+
$151.350
50+
$142.760
More Pricing...
Total:$182.55
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
25.4mm
25.4mm
0.5mm
0.5mm
Kemtron 100 Series
82AK0537

RoHS

Date/Lot Code

Each
1+
$2.820
100+
$2.380
250+
$2.220
500+
$2.090
1000+
$1.990
Total:$2.82
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
25.4mm
25.4mm
-
-
100 Series
82AK0547

RoHS

Date/Lot Code

Each
1+
$16.350
50+
$15.070
100+
$14.020
250+
$13.210
500+
$12.510
Total:$16.35
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
25.4mm
25.4mm
-
-
100 Series
62AK7962

RoHS

Date/Lot Code

Each
1+
$185.350
5+
$178.350
10+
$170.480
25+
$159.990
50+
$153.000
More Pricing...
Total:$185.35
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
50.8mm
50.8mm
0.5mm
0.5mm
Kemtron 100 Series
62AK7977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$643.310
10+
$617.260
25+
$591.210
50+
$569.160
100+
$539.100
Total:$643.31
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
Kemtron 200 Series
62AK7979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$781.490
10+
$749.840
25+
$718.190
50+
$691.410
100+
$654.890
Total:$781.49
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
Kemtron 200 Series
62AK7943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$440.410
10+
$422.570
25+
$404.730
50+
$389.640
100+
$369.060
Total:$440.41
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
Kemtron 200 Series
82AK0518

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$4.280
25+
$4.100
50+
$3.900
100+
$3.690
More Pricing...
Total:$4.51
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
-
-
-
-
100 Series
82AK0527

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.520
25+
$4.320
50+
$4.110
100+
$3.890
More Pricing...
Total:$4.76
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
4.8mm
4.8mm
2.4mm
2.4mm
100 Series
82AK0520

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$4.580
25+
$4.390
50+
$4.170
100+
$3.940
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
-
-
-
-
100 Series
82AK0546

RoHS

Date/Lot Code

Each
1+
$8.660
100+
$7.300
250+
$6.790
500+
$6.400
1000+
$6.090
Total:$8.66
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
25.4mm
25.4mm
-
-
100 Series
82AK0519

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.520
25+
$4.320
50+
$4.110
100+
$3.890
More Pricing...
Total:$4.76
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
-
-
-
-
100 Series
82AK0528

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.520
25+
$4.320
50+
$4.110
100+
$3.890
More Pricing...
Total:$4.76
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
3.2mm
3.2mm
3.2mm
3.2mm
100 Series
62AK7976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$617.390
10+
$592.390
25+
$567.380
50+
$546.230
100+
$517.380
Total:$617.39
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
Kemtron 200 Series
62AK7978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$695.120
10+
$666.970
25+
$638.820
50+
$615.000
100+
$582.520
Total:$695.12
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
Kemtron 200 Series
62AK7942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$418.820
10+
$401.850
25+
$384.890
50+
$370.540
100+
$350.970
Total:$418.82
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
Kemtron 200 Series
62AK7960

RoHS

Date/Lot Code

Each
1+
$166.810
5+
$150.420
10+
$145.430
25+
$138.300
50+
$130.460
More Pricing...
Total:$166.81
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
25mm
25m
12.7mm
12.7mm
0.5mm
0.5mm
Kemtron 100 Series
82AK0536

RoHS

Date/Lot Code

Each
1+
$2.720
100+
$2.260
250+
$2.070
500+
$1.940
1000+
$1.820
Total:$2.72
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
12.7mm
12.7mm
-
-
100 Series
82AK0545

RoHS

Date/Lot Code

Each
1+
$8.470
100+
$7.150
250+
$6.650
500+
$6.260
1000+
$5.960
Total:$8.47
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
25.4mm
25.4mm
-
-
100 Series
82AK0529

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$4.580
25+
$4.390
50+
$4.170
100+
$3.940
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
6.4mm
6.4mm
3.2mm
3.2mm
100 Series
82AK0538

RoHS

Date/Lot Code

Each
1+
$3.150
100+
$2.660
250+
$2.480
500+
$2.330
1000+
$2.220
Total:$3.15
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
50.8mm
50.8mm
-
-
100 Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK