Silicone Elastomer Shielding Gaskets & Material:

58 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88AH7631

RoHS

Date/Lot Code

Each
1+
$39.720
5+
$35.880
10+
$30.890
Total:$39.72
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1mm
1mm
1mm
1mm
WE-EGS
88AH7636

RoHS

Date/Lot Code

Each
1+
$52.970
5+
$47.850
10+
$41.220
Total:$52.97
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.4mm
2.4mm
2.4mm
2.4mm
WE-EGS
88AH7619

RoHS

Date/Lot Code

Each
1+
$67.200
5+
$60.710
10+
$52.050
Total:$67.20
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
3.05mm
3.05mm
1.91mm
1.91mm
WE-EGS
88AH7634

RoHS

Date/Lot Code

Each
1+
$46.350
5+
$41.870
10+
$36.060
Total:$46.35
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1.8mm
1.8mm
1.8mm
1.8mm
WE-EGS
88AH7606

RoHS

Date/Lot Code

Each
1+
$93.660
5+
$84.190
10+
$71.570
Total:$93.66
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
4.75mm
4.75mm
4.72mm
4.72mm
WE-EGS
58AK4476

RoHS

Date/Lot Code

Each
1+
$187.280
5+
$179.740
Total:$187.28
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
8.31mm
8.31mm
5.94mm
5.94mm
WE-EGS Series
58AK4469

RoHS

Date/Lot Code

Each
1+
$173.400
5+
$166.430
Total:$173.40
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
12.7mm
12.7mm
3.18mm
3.18mm
WE-EGS Series
58AK4471

RoHS

Date/Lot Code

Each
1+
$134.180
5+
$129.950
10+
$119.970
25+
$116.550
50+
$115.280
More Pricing...
Total:$134.18
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
19.05mm
19.05mm
1.57mm
1.57mm
WE-EGS Series
58AK4475

RoHS

Date/Lot Code

Each
1+
$110.030
5+
$105.610
Total:$110.03
Min: 1 / Mult: 1
Profile Strip
Silicone Elastomer
1mm
1m
3.2mm
3.2mm
5.72mm
5.72mm
WE-EGS Series
58AK4467

RoHS

Date/Lot Code

Each
1+
$209.050
5+
$200.640
Total:$209.05
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
12.37mm
12.37mm
8.23mm
8.23mm
WE-EGS Series
58AK4466

RoHS

Date/Lot Code

Each
1+
$126.650
5+
$122.660
10+
$113.230
25+
$110.010
50+
$108.810
More Pricing...
Total:$126.65
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
7.92mm
7.92mm
7.92mm
7.92mm
WE-EGS Series
58AK4472

RoHS

Date/Lot Code

Each
1+
$147.940
5+
$143.280
10+
$132.270
25+
$128.510
50+
$127.100
More Pricing...
Total:$147.94
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
22.35mm
22.35mm
1.57mm
1.57mm
WE-EGS Series
88AH7610

RoHS

Date/Lot Code

Each
1+
$48.720
5+
$43.800
10+
$37.410
Total:$48.72
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.39mm
2.39mm
1.98mm
1.98mm
WE-EGS
88AH7629

RoHS

Date/Lot Code

Each
1+
$125.800
5+
$113.650
10+
$97.450
Total:$125.80
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
6.4mm
6.4mm
6.4mm
6.4mm
WE-EGS
88AH7605

RoHS

Date/Lot Code

Each
1+
$83.760
5+
$75.670
10+
$64.880
Total:$83.76
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
3.96mm
3.96mm
3.96mm
3.96mm
WE-EGS
88AH7647

RoHS

Date/Lot Code

Each
1+
$56.950
5+
$51.200
10+
$43.520
Total:$56.95
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.54mm
2.54mm
2.54mm
2.54mm
WE-EGS
88AH7618

RoHS

Date/Lot Code

Each
1+
$56.610
5+
$51.150
10+
$43.850
Total:$56.61
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.41mm
2.41mm
1.57mm
1.57mm
WE-EGS
88AH7612

RoHS

Date/Lot Code

Each
1+
$50.320
5+
$45.460
10+
$39.160
Total:$50.32
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1.57mm
1.57mm
2.54mm
2.54mm
WE-EGS
88AH7617

RoHS

Date/Lot Code

Each
1+
$50.320
5+
$45.460
10+
$39.160
Total:$50.32
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1.6mm
1.6mm
1.07mm
1.07mm
WE-EGS
88AH7633

RoHS

Date/Lot Code

Each
1+
$44.290
5+
$39.810
10+
$34.000
Total:$44.29
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1.6mm
1.6mm
1.6mm
1.6mm
WE-EGS
88AH7646

RoHS

Date/Lot Code

Each
1+
$145.550
5+
$130.830
10+
$111.220
Total:$145.55
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
6.3mm
6.3mm
6.3mm
6.3mm
WE-EGS
88AH7613

RoHS

Date/Lot Code

Each
1+
$70.520
5+
$63.710
10+
$54.620
Total:$70.52
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
3.81mm
3.81mm
2.79mm
2.79mm
WE-EGS
88AH7626

RoHS

Date/Lot Code

Each
1+
$79.450
5+
$71.780
10+
$61.540
Total:$79.45
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
4mm
4mm
4mm
4mm
WE-EGS
88AH7642

RoHS

Date/Lot Code

Each
1+
$75.930
5+
$68.260
10+
$58.020
Total:$75.93
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
3.8mm
3.8mm
3.8mm
3.8mm
WE-EGS
88AH7649

RoHS

Date/Lot Code

Each
1+
$86.070
5+
$77.760
10+
$66.670
Total:$86.07
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
3.96mm
3.96mm
3.94mm
3.94mm
WE-EGS
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK