0
0 Items$0.00
Find a huge range of 50ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Vishay, Murata, TDK, MEC Marcom & TE Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
66W8865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
30+$0.069
100+$0.064
250+$0.056
500+$0.051
More Pricing...
1206 [3216 Metric]
50ohm
6A
HI Series
0.01ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
76AH5094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.424
25+$0.261
100+$0.208
250+$0.177
500+$0.156
More Pricing...
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
61T8028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.140
100+$0.134
250+$0.133
500+$0.131
More Pricing...
0402 [1005 Metric]
50ohm
400mA
WE-CBF Series
300mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
30+$0.051
100+$0.047
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
50ohm
500mA
MMZ Series
0.25ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
76AH5092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.454
25+$0.276
100+$0.220
250+$0.188
500+$0.165
More Pricing...
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
91AH7655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.261
25+$0.174
100+$0.143
250+$0.126
500+$0.114
More Pricing...
1206 [3216 Metric]
50ohm
6A
ILHB Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
31M5627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.305
25+$0.257
100+$0.237
250+$0.164
500+$0.138
More Pricing...
1206 [3216 Metric]
50ohm
6A
MFB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
67AK2854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
30+$0.049
100+$0.045
250+$0.039
500+$0.036
More Pricing...
0805 [2012 Metric]
50ohm
1A
ACML-0805 Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
46AK8159

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
30+$0.121
100+$0.097
250+$0.093
500+$0.087
More Pricing...
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
46AM9736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
30+$0.102
100+$0.090
250+$0.080
500+$0.072
More Pricing...
1206 [3216 Metric]
50ohm
600mA
ILB-1206 Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AM9736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.072
1000+$0.062
2500+$0.059
5000+$0.055
1206 [3216 Metric]
50ohm
600mA
ILB-1206 Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
98AK5382

RoHS

Each
10+$0.264
25+$0.160
50+$0.136
100+$0.113
500+$0.093
More Pricing...
1206 [3216 Metric]
50ohm
6A
BBUP Series
0.012ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
87AK1758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.187
25+$0.122
100+$0.101
250+$0.089
500+$0.081
More Pricing...
1206 [3216 Metric]
50ohm
6A
-
0.02ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
76AH5093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.404
25+$0.246
100+$0.197
250+$0.168
500+$0.148
More Pricing...
1206 [3216 Metric]
50ohm
12A
EMIFIL BLM31SN Series
1600µohm
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
56AC1065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.086
1206 [3216 Metric]
50ohm
6A
ILHB Series
0.02ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
52W5079

RoHS

Each
Pricing is unavailable. Please contact customer services.
Radial Leaded
50ohm
7A
EXCEL Series
0.01ohm
-
-
3.8mm
15.5mm
Through Hole
-25°C
85°C
-
52W5077

RoHS

Each
Pricing is unavailable. Please contact customer services.
Axial Leaded
50ohm
7A
EXCEL Series
0.01ohm
-
5.3mm
-
-
Through Hole
-25°C
85°C
-
69AH0435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.110
30+$0.103
100+$0.092
250+$0.086
500+$0.083
More Pricing...
0603 [1608 Metric]
50ohm
500mA
KMZ-HR Series
0.25ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
61AC0475

RoHS

Each
10+$0.228
25+$0.122
50+$0.102
100+$0.081
500+$0.057
More Pricing...
0201 [0603 Metric]
50ohm
300mA
MFB Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55T6191

RoHS

Each
Pricing is unavailable. Please contact customer services.
Axial Leaded
50ohm
7A
EXCEL Series
0.01ohm
-
5.3mm
-
-
Through Hole
-25°C
85°C
-
18AN0659
Each (Supplied on Cut Tape)
Cut Tape
8000+$0.063
20000+$0.062
100000+$0.060
200000+$0.059
400000+$0.058
More Pricing...
0603 [1608 Metric]
50ohm
1A
BMC-Q Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
18AN0649
Each (Supplied on Cut Tape)
Cut Tape
20000+$0.028
100000+$0.027
200000+$0.026
400000+$0.025
1000000+$0.024
0402 [1005 Metric]
50ohm
600mA
BMC-Q Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
125°C
AEC-Q200
69AC5642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.184
30+$0.111
100+$0.088
250+$0.076
500+$0.068
More Pricing...
0201 [0603 Metric]
50ohm
400mA
EMIFIL BLM03EB Series
0.58ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK