0
0 Items$0.00
Find a huge range of 250mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Pulse Electronics & Fair-rite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.077
100+$0.070
250+$0.060
500+$0.051
More Pricing...
0402 [1005 Metric]
2kohm
250mA
EMIFIL BLM15HD Series
1.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.036
100+$0.033
250+$0.028
500+$0.025
More Pricing...
0402 [1005 Metric]
900ohm
250mA
EMIFIL BLM15HB Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.076
100+$0.068
250+$0.059
500+$0.053
More Pricing...
0402 [1005 Metric]
2kohm
250mA
EMIFIL BLM15HG Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
67C8491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.479
25+$0.404
100+$0.372
250+$0.258
500+$0.216
More Pricing...
0603 [1608 Metric]
120ohm
250mA
MLS Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
45Y4446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.018
100+$0.016
250+$0.014
500+$0.013
More Pricing...
0201 [0603 Metric]
600ohm
250mA
EMIFIL BLM03AX Series
0.85ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
69AH1436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.167
30+$0.146
100+$0.121
250+$0.107
500+$0.099
More Pricing...
0402 [1005 Metric]
1kohm
250mA
MMZ-E Series
1.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
33P7580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.046
100+$0.042
250+$0.037
500+$0.033
More Pricing...
0402 [1005 Metric]
470ohm
250mA
MMZ Series
0.47ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
02AM5425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.207
25+$0.200
100+$0.182
250+$0.179
500+$0.175
More Pricing...
0402 [1005 Metric]
600ohm
250mA
WE-CBF Series
0.56ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
94AK5571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.207
25+$0.200
100+$0.182
250+$0.179
500+$0.175
More Pricing...
0402 [1005 Metric]
470ohm
250mA
WE-CBF Series
450mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
89R3070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.041
100+$0.036
250+$0.031
500+$0.028
More Pricing...
0402 [1005 Metric]
300ohm
250mA
MMZ Series
0.38ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.242
25+$0.148
100+$0.119
250+$0.102
500+$0.098
More Pricing...
0805 [2012 Metric]
2.2kohm
250mA
EMIFIL BLM21BD Series
0.6ohm
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
AEC-Q200
30AJ5243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
30+$0.141
100+$0.121
250+$0.105
500+$0.095
More Pricing...
0402 [1005 Metric]
220ohm
250mA
MMZ-E Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.051
30+$0.041
100+$0.036
250+$0.032
500+$0.028
More Pricing...
0402 [1005 Metric]
1.8kohm
250mA
EMIFIL BLM15BX Series
0.9ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
30+$0.117
100+$0.097
250+$0.086
500+$0.079
More Pricing...
0402 [1005 Metric]
1kohm
250mA
MMZ-E Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
33P7578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
30+$0.046
100+$0.041
250+$0.036
500+$0.033
More Pricing...
0402 [1005 Metric]
300ohm
250mA
MMZ Series
0.38ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
57AC6509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
30+$0.115
100+$0.103
250+$0.095
500+$0.090
More Pricing...
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HG Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
29AJ4215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
30+$0.157
100+$0.140
250+$0.130
500+$0.120
More Pricing...
0402 [1005 Metric]
1kohm
250mA
EMIFIL BLM15HD Series
1.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
30AJ5241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.127
100+$0.101
250+$0.088
500+$0.080
More Pricing...
0402 [1005 Metric]
1kohm
250mA
MMZ-E Series
1.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
66AH6545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.227
30+$0.204
100+$0.172
250+$0.152
500+$0.143
More Pricing...
0201 [0603 Metric]
33ohm
250mA
MMZ-E Series
0.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH5011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
30+$0.062
100+$0.056
250+$0.049
500+$0.044
More Pricing...
0402 [1005 Metric]
220ohm
250mA
EMIFIL BLM15HB Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
57AJ0129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
30+$0.126
100+$0.114
250+$0.090
500+$0.086
More Pricing...
0603 [1608 Metric]
1.8kohm
250mA
MHF Series
1.4ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
30+$0.053
100+$0.049
250+$0.043
500+$0.039
More Pricing...
0402 [1005 Metric]
470ohm
250mA
MMZ Series
0.47ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
62AJ9269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.134
30+$0.131
100+$0.127
250+$0.125
500+$0.122
More Pricing...
0201 [0603 Metric]
560ohm
250mA
WE-TMSB Series
0.85ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
38K5654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.958
25+$0.866
100+$0.797
250+$0.713
500+$0.642
More Pricing...
1206 [3216 Metric]
60ohm
250mA
MFB Series
0.4ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
65AK6172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.441
30+$0.372
100+$0.342
250+$0.237
500+$0.199
More Pricing...
0201 [0603 Metric]
560ohm
250mA
WE-CBA Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK