We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.458
25+
$0.419
50+
$0.293
100+
$0.247
250+
$0.210
More Pricing...
Total:$4.58
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.403
25+
$0.357
50+
$0.302
100+
$0.258
250+
$0.221
More Pricing...
Total:$4.03
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
25+
$0.301
50+
$0.254
100+
$0.217
250+
$0.186
More Pricing...
Total:$3.40
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.433
25+
$0.397
50+
$0.277
100+
$0.233
250+
$0.199
More Pricing...
Total:$4.33
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
EMIFIL BLM21SP Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
69AH1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.061
50+
$0.059
100+
$0.056
250+
$0.050
More Pricing...
Total:$0.75
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
2.3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.111
50+
$0.101
100+
$0.091
250+
$0.080
More Pricing...
Total:$1.26
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
2.3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
66AH6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
25+
$0.072
50+
$0.067
100+
$0.062
250+
$0.055
More Pricing...
Total:$0.84
Min: 10 / Mult: 10
0402 [1005 Metric]
90ohm
2.3A
MPZ-H Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
29AJ4221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
25+
$0.214
50+
$0.134
100+
$0.110
250+
$0.094
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
2.3A
EMIFIL BLM15PE Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.062
50+
$0.057
100+
$0.051
250+
$0.045
More Pricing...
Total:$0.73
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
79AK4341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.146
50+
$0.140
100+
$0.135
250+
$0.111
More Pricing...
Total:$1.51
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
83AK5878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.148
25+
$0.132
50+
$0.120
100+
$0.109
250+
$0.096
More Pricing...
Total:$1.48
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2.3A
MH2029-T Series
0.06ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
79AK4340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.212
25+
$0.205
50+
$0.197
100+
$0.190
250+
$0.166
More Pricing...
Total:$2.12
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
76AH6700

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.173
5000+
$0.165
10000+
$0.148
20000+
$0.135
30000+
$0.127
More Pricing...
Total:$692.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
60ohm
2.3A
FB Series
25mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
76AH6699

RoHS

Each (Supplied on Cut Tape)
2500+
$0.173
Total:$692.00
Min: 4000 / Mult: 4000
Total:$692.00
Min: 4000 / Mult: 4000
0603 [1608 Metric]
60ohm
2.3A
FB Series
25mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
56AJ9963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.174
50+
$0.163
100+
$0.153
250+
$0.139
More Pricing...
Total:$1.87
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
2.3A
MAF Series
0.059ohm
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
46AK3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.058
50+
$0.054
100+
$0.050
250+
$0.044
More Pricing...
Total:$0.68
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.3A
MH1608 Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.033
50+
$0.032
100+
$0.030
250+
$0.025
More Pricing...
Total:$0.40
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
2.3A
MH1005 Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK