0
0 Items$0.00
Find a huge range of 2.2A Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden & Bourns
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
10+
$0.062
25+
$0.049
50+
$0.047
100+
$0.044
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
81AH9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.072
25+
$0.060
50+
$0.057
100+
$0.054
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
MPZ Series
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
55AC0802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.132
25+
$0.115
100+
$0.102
250+
$0.063
500+
$0.051
More Pricing...
0402 [1005 Metric]
30ohm
2.2A
BKP Series
0.035ohm
± 30%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
87X8567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.042
50+
$0.041
100+
$0.039
250+
$0.034
More Pricing...
0402 [1005 Metric]
30ohm
2.2A
EMIFIL BLM15PD Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.039
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.040
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH0438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.103
50+
$0.098
100+
$0.094
250+
$0.088
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
KPZ-HR Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
03AJ2308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.045
50+
$0.044
100+
$0.043
250+
$0.036
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
29AJ4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.170
25+
$0.158
50+
$0.150
100+
$0.143
250+
$0.133
More Pricing...
0603 [1608 Metric]
70ohm
2.2A
EMIFIL BLM18KN Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
46AK3981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.038
50+
$0.036
100+
$0.033
250+
$0.030
More Pricing...
0603 [1608 Metric]
300ohm
2.2A
MH1608 Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
26M1700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.204
10+
$0.178
25+
$0.159
50+
$0.097
100+
$0.079
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
MPZ
0.05ohm
± 25%
-
-
-
SMD
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK