0
0 Items$0.00
Find a huge range of 1.5A Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Laird, Pulse Electronics & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73M9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.061
100+$0.055
250+$0.047
500+$0.042
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.045
100+$0.042
250+$0.036
500+$0.032
More Pricing...
0603 [1608 Metric]
-
180ohm
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67W0066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.106
30+$0.099
100+$0.093
250+$0.084
500+$0.078
More Pricing...
0805 [2012 Metric]
-
40ohm
1.5A
MI Series
-
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
02AC3398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.335
25+$0.226
100+$0.187
250+$0.164
500+$0.148
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
EMIFIL BLM31PG Series
-
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
81AH9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.208
25+$0.137
100+$0.129
250+$0.120
500+$0.111
More Pricing...
0805 [2012 Metric]
-
1kohm
1.5A
MPZ-J Series
-
150mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.057
100+$0.051
250+$0.044
500+$0.040
More Pricing...
0603 [1608 Metric]
-
470ohm
1.5A
EMIFIL BLM18KG Series
-
0.13ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
55R1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.051
100+$0.046
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
470ohm
1.5A
EMIFIL BLM18KG Series
-
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
36AJ3148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.085
100+$0.077
250+$0.067
500+$0.060
More Pricing...
0603 [1608 Metric]
-
330ohm
1.5A
EMIFIL BLM18SG Series
-
0.07ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
87X8569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.045
100+$0.040
250+$0.035
500+$0.032
More Pricing...
0402 [1005 Metric]
-
80ohm
1.5A
EMIFIL BLM15PD Series
-
0.07ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
67W0073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.338
25+$0.215
100+$0.176
250+$0.150
500+$0.121
More Pricing...
1206 [3216 Metric]
-
90ohm
1.5A
MI Series
-
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
57AC6508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
30+$0.118
100+$0.105
250+$0.095
500+$0.090
More Pricing...
0402 [1005 Metric]
-
120ohm
1.5A
EMIFIL BLM15EG Series
-
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.051
100+$0.047
250+$0.041
500+$0.037
More Pricing...
0603 [1608 Metric]
-
15ohm
1.5A
MMZ Series
-
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
25+$0.074
100+$0.067
250+$0.059
500+$0.053
More Pricing...
0402 [1005 Metric]
-
60ohm
1.5A
MPZ Series
-
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.057
100+$0.052
250+$0.045
500+$0.041
More Pricing...
0402 [1005 Metric]
60ohm
60ohm
1.5A
MPZ Series
0.06ohm
60mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
51AK3092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.057
100+$0.052
250+$0.046
500+$0.041
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
0805PFB Series
-
100mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
105°C
-
-
14N7705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.784
25+$0.452
100+$0.354
250+$0.336
500+$0.317
More Pricing...
1806 [4516 Metric]
-
850ohm
1.5A
Z-PWZ Series
-
100mohm
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
79M5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.184
100+$0.124
250+$0.116
500+$0.107
More Pricing...
0603 [1608 Metric]
-
220ohm
1.5A
Z-PWZ Series
-
70mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
89R2341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.345
25+$0.303
100+$0.266
250+$0.221
500+$0.185
More Pricing...
1210 [3225 Metric]
-
60ohm
1.5A
HF-ACC Series
-
50mohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
-
66W8915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.030
30+$0.902
100+$0.734
250+$0.635
500+$0.602
More Pricing...
1806 [4516 Metric]
-
1kohm
1.5A
HZ Series
-
0.15ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
87X8591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
30+$0.105
100+$0.085
250+$0.074
500+$0.067
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
EMIFIL BLM21PG Series
-
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
67W0072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
30+$0.135
100+$0.127
250+$0.118
500+$0.110
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
MI Series
-
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
76AH5091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.348
25+$0.210
100+$0.172
250+$0.150
500+$0.134
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
EMIFIL BLM31PG Series
-
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
78X5990

RoHS

Each (Supplied on Full Reel)
Full Reel
20+$0.338
60+$0.266
100+$0.239
1806 [4516 Metric]
-
1kohm
1.5A
EMIFIL BLM41PG Series
-
0.09ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
67W0076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.281
30+$0.248
100+$0.203
250+$0.199
500+$0.195
More Pricing...
1210 [3225 Metric]
-
60ohm
1.5A
MI Series
-
0.035ohm
-
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
-
67W0071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.250
30+$0.220
100+$0.179
250+$0.156
500+$0.140
More Pricing...
1206 [3216 Metric]
-
31ohm
1.5A
MI Series
-
0.045ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK