9mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2327

RoHS

Each
1+
$0.670
10+
$0.614
25+
$0.585
50+
$0.558
100+
$0.531
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
9mm
8mm
5mm
-
-
203ohm
WE-TOF Series
75AJ2537

RoHS

Each
1+
$0.678
10+
$0.654
25+
$0.636
50+
$0.617
100+
$0.581
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
9mm
15.5mm
4.2mm
-
-
115ohm
WE-SAFB Series
24AM0698

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.767
25+
$0.676
50+
$0.599
100+
$0.533
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
10MHz
250MHz
168ohm
-
24AM0697

RoHS

Date/Lot Code

Each
1+
$0.906
10+
$0.631
25+
$0.543
50+
$0.485
100+
$0.428
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
1MHz
250MHz
183ohm
-
24AM0699

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.785
25+
$0.691
50+
$0.627
100+
$0.568
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
9mm
19.05mm
4.3mm
100MHz
1GHz
136ohm
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK