Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661302502Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AM0699
Your Part Number
2,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.847 |
| 25+ | $0.740 |
| 50+ | $0.666 |
| 100+ | $0.598 |
| 500+ | $0.487 |
| 1000+ | $0.478 |
| 2500+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
9mm
Inner Diameter
4.3mm
Frequency Max
1GHz
Product Range
-
Product Length
19.05mm
Frequency Min
100MHz
Impedance
136ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
